Arrow Electronic Components Online
PIC32CM5164LE00048-I/U5B|MICROCHP|limage
PIC32CM5164LE00048-I/U5B|MICROCHP|originalImage

PIC32CM5164LE00048-I/U5B

Secure MCU 32bit PIC32 ARM Cortex M23 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

PIC32CM LE00 family of devices based on Arm® Cortex®-M23 processor bring ultra-low power, superior touch, and smart analog integration in one chip. They feature innovative low power techniques including SleepWalking peripherals, industry leading water tolerant touch, Op Amps, Analog to Digital Converter (ADC) & Digital to Analog Converter (DAC). They are supported by MPLABX IDE, MPLAB Harmony v3 and MPLAB Code Configurator (MCC).

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PIC32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M23
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    48
  • Maximum Clock Frequency (MHz)
    48
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    64KB
  • Data Memory Size
    16KB
  • Programmability
    Yes
  • Number of I/Os
    34
  • No. of Timers
    3
  • Timers Resolution (bit)
    16/16/16
  • PWM
    6
  • Number of ADCs
    1
  • ADC Channels
    14
  • ADC Resolution (bit)
    12
  • Number of DACs
    2
  • DAC Resolution (bit)
    12/12
  • Interface Type
    I2C/I2S/SPI/USART/USB
  • UART
    0
  • USB
    1
  • SPI
    6
  • I2C
    4
  • I2S
    1
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Analog Comparators
    4
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Minimum Operating Supply Voltage (V)
    1.62
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources