Microcontrollers - MCUs
PIC24EP512GU814-I/PH
MCU 16-bit PIC RISC 536KB Flash 3.3V 144-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
PIC24
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
60
Maximum Clock Rate (MHz)
60
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
536KB
RAM Size
52KB
Maximum Expanded Memory Size
4MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USB
Number of I/Os
122
No. of Timers
9
PWM
7
Number of ADCs
2
ADC Channels
32/32
ADC Resolution (bit)
10/10
USART
0
UART
4
USB
1
SPI
4
I2C
2
I2S
0
CAN
2
Ethernet
0
Watchdog
1
Analog Comparators
3
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
16
Package Length
16
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing

