Microcontrollers - MCUs
PIC18LF8620-I/PT
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Frequency (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
3.75KB
Maximum Expanded Memory Size
2MB
Programmability
Yes
Process Technology
0.5um
Interface Type
I2C/SPI/USART
Number of I/Os
68
No. of Timers
5
Timers Resolution (bit)
8/16
Timers Channels
2/3
PWM
5
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
10
USART
2
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5|3.3|2.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
12
Package Length
12
PCB changed
80
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
80
Lead Shape
Gull-wing
Order Quantity

