Microcontrollers - MCUs
PIC18LF25J50-I/ML
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Obsolete
HTS
8542.31.00.30
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
3776B
Maximum Expanded Memory Size
64KB
Programmability
Yes
Process Technology
0.25um
Interface Type
I2C/SPI/USART/USB
Number of I/Os
22
No. of Timers
5
Timers Resolution (bit)
8/8/16/16/16
PWM
2
Number of ADCs
1
ADC Channels
10
ADC Resolution (bit)
10
USART
2
UART
0
USB
1
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
2.75|3.6
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

