Arrow Electronic Components Online
PIC18F97J60T-I/PT|MICROCHP|simage
PIC18F97J60T-I/PT|MICROCHP|limage
Microcontrollers - MCUs

PIC18F97J60T-I/PT

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PIC18
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    41.667
  • Maximum Clock Frequency (MHz)
    41.667
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    3808B
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    Yes
  • Interface Type
    Ethernet/I2C/SPI/USART
  • Number of I/Os
    70
  • No. of Timers
    5
  • PWM
    5
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    10
  • LCD Segments
    8192
  • USART
    2
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    1
  • Number of Watchdog Timers
    1
  • Analog Comparators
    2
  • Minimum Operating Supply Voltage (V)
    1.7, 2
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    2.7, 3.6, 3.9
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources