Microcontrollers - MCUs
PIC18F67J50-I/PT
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.15
Automotive
Yes
PPAP
Unknown
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
48
Maximum Clock Frequency (MHz)
48
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
3904B
Maximum Expanded Memory Size
2MB
Programmability
Yes
Interface Type
I2C/SPI/USART/USB
Number of I/Os
49
No. of Timers
5
Timers Resolution (bit)
8/8/16/16/16
PWM
5
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
2
UART
0
USB
1
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
Yes
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.7, 2, 3
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Operating Supply Voltage (V)
2.75, 3.6, 3.9
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

