Microcontrollers - MCUs
PIC18F55Q43T-I/PT
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 48-Pin TQFP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
64
Maximum Clock Rate (MHz)
64
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Interface Type
I2C/SPI/UART
Number of I/Os
44
No. of Timers
7
Number of ADCs
1
ADC Channels
43
ADC Resolution (bit)
12
Number of DACs
1
DAC Resolution (bit)
8
USART
0
UART
5
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48

