Microcontrollers - MCUs
PIC18F4685-E/P
MCU 8-bit PIC RISC 96KB Flash 5V 40-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
96KB
RAM Size
3.25KB
Maximum Expanded Memory Size
2MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/USART
Number of I/Os
44
No. of Timers
4
PWM
2
Number of ADCs
1
ADC Channels
11
ADC Resolution (bit)
10
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Analog Comparators
2
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
4.2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
14.73(Max)
Package Length
53.21(Max)
PCB changed
40
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
40
Lead Shape
Through Hole

