Microcontrollers - MCUs
PIC18F45K42-E/MV
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
64
Maximum Clock Frequency (MHz)
64
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
36
No. of Timers
7
Number of ADCs
1
ADC Channels
35
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
5
USART
0
UART
2
USB
0
SPI
1
I2C
2
I2S
0
CAN
0
Ethernet
0
Analog Comparators
2
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.48
Package Width
5
Package Length
5
PCB changed
40
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

