Microcontrollers - MCUs
PIC18F4550-I/ML
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
48
Maximum Clock Frequency (MHz)
48
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Data Memory Size
2KB
Maximum Expanded Memory Size
2MB
Programmability
Yes
Interface Type
I2C/SPI/USART/USB
Number of I/Os
35
No. of Timers
4
PWM
2
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
10
USART
1
UART
0
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
4.2
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
8
Package Length
8
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead
Family/Series
PIC18F4550
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
45
MSL
1
Order Quantity

