Microcontrollers - MCUs
PIC18F27Q43-I/SS
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
64
Maximum Clock Rate (MHz)
64
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
25
No. of Timers
8
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
12
Number of DACs
1
DAC Resolution (bit)
8
USART
0
UART
5
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
10.2
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Order Quantity

