Microcontrollers - MCUs
PIC18F27K40-E/SO
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
64
Maximum Clock Frequency (MHz)
64
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
3728B
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
25
No. of Timers
4
Timers Resolution (bit)
16/16/16/16
PWM
2
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
5
USART
2
UART
0
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
17.9
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

