Microcontrollers - MCUs
PIC18F26K20-I/SP
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
64
Maximum Clock Frequency (MHz)
64
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
3936B
Maximum Expanded Memory Size
2MB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
25
No. of Timers
4
Timers Resolution (bit)
8/16/16/16
PWM
2
Number of ADCs
1
ADC Channels
11
ADC Resolution (bit)
10
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.43
Package Width
7.24
Package Length
34.67
PCB changed
28
Standard Package Name
DIP
Supplier Package
SPDIP
Pin Count
28
Lead Shape
Through Hole
Family/Series
PIC18F26K20
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
15
Order Quantity

