Microcontrollers - MCUs
PIC18F25Q10T-I/SS
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
64
Maximum Clock Frequency (MHz)
64
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
25
No. of Timers
7
PWM
2
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
5
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
10.2
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Order Quantity

