Microcontrollers - MCUs
PIC18F25K40-I/ML
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
64
Maximum Clock Rate (MHz)
64
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2048B
Interface Type
I2C/SPI/USART
Number of I/Os
25
No. of Timers
4
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
5
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead

