Microcontrollers - MCUs
PIC18F2480-I/ML
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
768B
Maximum Expanded Memory Size
2MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/USART
Number of I/Os
25
No. of Timers
4
PWM
1
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead
Order Quantity

