Microcontrollers - MCUs
PIC18F23K22-I/SO
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
64
Maximum Clock Rate (MHz)
64
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
8KB
RAM Size
512B
Maximum Expanded Memory Size
2MB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
25
No. of Timers
7
Timers Resolution (bit)
8/8/8
PWM
2
Number of ADCs
1
ADC Channels
19
ADC Resolution (bit)
10
USART
2
UART
0
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
17.9
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing

