Arrow Electronic Components Online
PIC18F14K22-I/ML|MICROCHP|limage
PIC18F14K22-I/ML|MICROCHP|originalImage
Microcontrollers - MCUs

PIC18F14K22-I/ML

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Tube Automotive AEC-Q100

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    PIC18
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    64
  • Maximum Clock Frequency (MHz)
    64
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    16KB
  • RAM Size
    512B
  • Maximum Expanded Memory Size
    2MB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/USART
  • Number of I/Os
    18
  • No. of Timers
    4
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    12
  • ADC Resolution (bit)
    10
  • USART
    1
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5, 3.3, 5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources