Arrow Electronic Components Online
PIC18F13K22ISO|MICROCHP|simage
PIC18F13K22ISO|MICROCHP|limage
Microcontrollers - MCUs

PIC18F13K22-I/SO

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    PIC18
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    64
  • Maximum Clock Rate (MHz)
    64
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    8KB
  • RAM Size
    256B
  • Maximum Expanded Memory Size
    2MB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/USART
  • Number of I/Os
    18
  • No. of Timers
    4
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    12
  • ADC Resolution (bit)
    10
  • USART
    1
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources