Microcontrollers - MCUs
PIC18F1320-I/P
MCU 8-bit PIC RISC 8KB Flash 5V 18-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC18
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
8KB
RAM Size
256B
Maximum Expanded Memory Size
2MB
Programmability
Yes
Interface Type
USART
Number of I/Os
16
No. of Timers
4
PWM
1
Number of ADCs
1
ADC Channels
7
ADC Resolution (bit)
10
USART
1
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
4.2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
22.86
PCB changed
18
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
18
Lead Shape
Through Hole

