Arrow Electronic Components Online
PIC18F06Q40IST|MICROCHP|simage
PIC18F06Q40IST|MICROCHP|limage
Microcontrollers - MCUs

PIC18F06Q40-I/ST

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PIC18
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    64
  • Maximum Clock Rate (MHz)
    64
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    64KB
  • RAM Size
    4KB
  • Interface Type
    I2C/SPI/UART
  • Number of I/Os
    12
  • No. of Timers
    5
  • Number of ADCs
    1
  • ADC Channels
    11
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Resolution (bit)
    8/8
  • USART
    0
  • UART
    3
  • USB
    0
  • SPI
    2
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources