Microcontrollers - MCUs
PIC17LC756A-08/L
MCU 8-bit PIC RISC 32KB EPROM 3.3V/5V 68-Pin PLCC Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC17
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
8
Maximum Clock Frequency (MHz)
8
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
32KB
RAM Size
902B
Maximum Expanded Memory Size
128KB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
50
No. of Timers
4
PWM
3
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
10
USART
2
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.06(Max)
Package Width
24.33(Max)
Package Length
24.33(Max)
PCB changed
68
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
68
Lead Shape
J-Lead
Order Quantity

