Microcontrollers - MCUs
PIC17LC44-08I/PT
MCU 8-bit PIC RISC 16KB EPROM 3.3V/5V 44-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
PIC17
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
8
Maximum Clock Rate (MHz)
8
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
16KB
RAM Size
454B
Maximum Expanded Memory Size
128KB
Programmability
Yes
Interface Type
SCI/USART
Number of I/Os
33
No. of Timers
4
PWM
2
ADC Channels
13
ADC Resolution (bit)
10
USART
1
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing

