Arrow Electronic Components Online
PIC17C44-25/P|MICROCHP|simage
PIC17C44-25/P|MICROCHP|limage
Microcontrollers - MCUs

PIC17C44-25/P

MCU 8-bit PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PIC17
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    25
  • Maximum Clock Frequency (MHz)
    25
  • Data Bus Width (bit)
    8
  • Program Memory Type
    EPROM
  • Program Memory Size
    16KB
  • RAM Size
    454B
  • Maximum Expanded Memory Size
    128KB
  • Programmability
    Yes
  • Interface Type
    SCI/USART
  • Number of I/Os
    33
  • No. of Timers
    4
  • PWM
    2
  • USART
    1
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    14.73(Max)
  • Package Length
    53.21(Max)
  • PCB changed
    40
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    40
  • Lead Shape
    Through Hole
  • Family/Series
    PIC17C44
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources