Microcontrollers - MCUs
PIC16C765-I/L
MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin PLCC Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC16
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
24
Maximum Clock Frequency (MHz)
24
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
14KB
RAM Size
256B
Programmability
Yes
Interface Type
USART/USB
Number of I/Os
33
No. of Timers
3
Timers Resolution (bit)
8/16/8
PWM
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
8
USART
1
UART
0
USB
1
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
4.35
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
3.68(Min)
Package Width
16.59
Package Length
16.59
PCB changed
44
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
44
Lead Shape
J-Lead
Order Quantity

