Microcontrollers - MCUs
PIC16C57-RC/P
MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V 28-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
Yes
PPAP
Unknown
Family Name
PIC16
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
40
Maximum Clock Frequency (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
3KB
RAM Size
72B
Programmability
Yes
Number of I/Os
20
No. of Timers
1
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
6.25
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
14.73(Max)
Package Length
39.75(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
28
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

