Microcontrollers - MCUs
PIC16C54A-04/SO
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 18-Pin SOIC W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Family Name
PIC16
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
4
Maximum Clock Frequency (MHz)
4
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
768B
RAM Size
25B
Programmability
Yes
Number of I/Os
12
No. of Timers
1
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
6.25
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
11.55
PCB changed
18
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
18
Lead Shape
Gull-wing
Order Quantity

