Microcontrollers - MCUs
PIC12F675IP | 8-bit MCU
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
PIC12
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
20
Maximum Clock Frequency (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
1.75KB
RAM Size
64B
Maximum Expanded Memory Size
14KB
Programmability
Yes
Process Technology
0.5um
Number of I/Os
6
No. of Timers
2
Timers Resolution (bit)
8/16
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

