Arrow Electronic Components Online
PIC12F510EMC|MICROCHP|simage
PIC12F510EMC|MICROCHP|limage
Microcontrollers - MCUs

PIC12F510-E/MC

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PIC12
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    8
  • Maximum Clock Rate (MHz)
    8
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    1.5KB
  • RAM Size
    38B
  • Maximum Expanded Memory Size
    3KB
  • Programmability
    Yes
  • Process Technology
    0.4um
  • Number of I/Os
    6
  • No. of Timers
    1
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    3
  • ADC Resolution (bit)
    8
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    1
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources