Microcontrollers - MCUs
PIC12F1501-E/SN
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC12
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
1.75KB
RAM Size
64B
Programmability
Yes
Number of I/Os
5
No. of Timers
3
Timers Resolution (bit)
8/8/16
PWM
4
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
10
Number of DACs
1
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

