Microcontrollers - MCUs
PIC12C671-04E/P
MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC12
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
4
Maximum Clock Frequency (MHz)
4
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
1.75KB
RAM Size
128B
Maximum Expanded Memory Size
14KB
Programmability
Yes
Number of I/Os
5
No. of Timers
1
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
8
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

