Microcontrollers - MCUs
PIC12C508A-04E/SN
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC12
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
4
Maximum Clock Rate (MHz)
4
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
768B
RAM Size
25B
Maximum Expanded Memory Size
14KB
Programmability
Yes
Number of I/Os
5
No. of Timers
1
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

