Arrow Electronic Components Online
No Image Available
Universal Asynchronous Receiver Transmitter- UARTs

PI7C9X7954BFDE

UART 4-CH 128byte FIFO 1.8V/3.3V 128-Pin LQFP

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    4
  • Transmit FIFO (byte)
    128
  • Receive FIFO (byte)
    128
  • Maximum Data Rate
    15Mbps
  • Transmitter and Receiver FIFO Counter
    Yes
  • Standard Supported
    RS-232, RS-422, RS-485
  • Minimum Operating Supply Voltage (V)
    1.6, 3
  • Maximum Operating Supply Voltage (V)
    2, 3.6
  • Typical Operating Supply Voltage (V)
    1.8, 3.3
  • Maximum Power Dissipation (mW)
    800(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • DMA Support
    No
  • False Start Bit Detection
    No
  • Automatic Software Flow Control
    Yes
  • Supplier Temperature Grade
    Industrial
  • Automatic Hardware Flow Control
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    128
  • Supplier Package
    LQFP
  • Pin Count
    128
Order Quantity

Documentation and Resources

Datasheets
Design resources