Universal Asynchronous Receiver Transmitter- UARTs
PI7C9X7952BFDEX
PCI Express Dual UART
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
128
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
128
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
We don't have prices now, please check later
Order Quantity