Arrow Electronic Components Online
PI7C9X442SLBFDEX|DIODEZTX|simage
PI7C9X442SLBFDEX|DIODEZTX|limage
PCI Express Switches

PI7C9X442SLBFDEX

PCI Express-to-USB 2.0 (PCIe Packet Switch + USB 2.0 Host Controller)

Diodes Incorporated
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    128
  • Lead Shape
    Gull-wing
  • Family/Series
    PI7C9X442SLBFDEX
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources