Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
128
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
128
Lead Shape
Gull-wing
Family/Series
PI7C9X442SL
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity