PCI Express Switches
PI7C9X2G912GPBNJEX
PCI Express Switch System Interconnect Switch 12Lanes 9 Port 2-CH 196-Pin LBGA T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
System Interconnect Switch
PCIe Generation
Gen2
PCIe Revision
1.2/2.0/2.1
Number of Lanes
12
Number of Ports
9
Number of Channels
2
Traffic Class
8
Maximum Power Dissipation (W)
1.27(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.96
Package Width
15
Package Length
15
PCB changed
196
Standard Package Name
BGA
Supplier Package
LBGA
Pin Count
196
Lead Shape
Ball

