Arrow Electronic Components Online
PI7C9X2G304SLBFDE|DIODEZTX|simage
PI7C9X2G304SLBFDE|DIODEZTX|limage
PCI Express Switches

PI7C9X2G304SLBFDE

PCI Express Switch 4Lanes 3 Port 128-Pin LQFP EP

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • PCIe Revision
    2
  • Number of Lanes
    4
  • Number of Ports
    3
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    14 mm
  • Package Length
    14 mm
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources