Clock Buffers and Drivers
PI6C5922504ZHIEX
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin TQFN EP T/R
Diodes IncorporatedProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Propagation Delay Time @ Maximum CL (ns)
0.57@2.375V to 3.63V
Absolute Propagation Delay Time (ns)
0.57
Maximum Duty Cycle
60%
Input Logic Level
CML|LVCMOS|LVDS|LVPECL|SSTL
Output Logic Level
LVDS
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
16
Lead Shape
No Lead

