Arrow Electronic Components Online
PI6C20800SAE|DIODEZTX|simage
PI6C20800SAE|DIODEZTX|limage
Clock Generators and Synthesizers

PI6C20800SAE

Clock Generator 95MHz to 105MHz-IN 100MHz-OUT 48-Pin TSSOP Tube

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    8
  • Clock Input Frequency (MHz)
    95 to 105
  • Maximum Output Frequency (MHz)
    100
  • Typical Duty Cycle (%)
    57(Max)
  • Input Logic Level
    HCSL|LVTTL
  • Output Logic Level
    HCSL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Maximum Supply Current (mA)
    250
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    6.1
  • Package Length
    12.5
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources