Arrow Electronic Components Online
PI6C20400AHE|DIODEZTX|simage
PI6C20400AHE|DIODEZTX|limage
Clock Generators and Synthesizers

PI6C20400AHE

Clock Generator 95MHz to 105MHz-IN 28-Pin SSOP

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    4
  • Clock Input Frequency (MHz)
    95 to 105
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    LVTTL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources