Analog Switch Multiplexers
PI5L200QEX-2017
Analog Multiplexer Quad 2:1 16-Pin QSOP T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Quad 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
4
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Maximum Data Rate (Mbps)
135
Maximum Turn-On Time (ns)
40@3.3V@-40C to 85C
Maximum Turn-Off Time (ns)
20@3.3V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
137(Typ)@5V|110(Typ)@3.3V@-40C to 85C
Input Signal Type
Single
Output Signal Type
Single
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
7
Maximum High Level Output Current (mA)
120
Maximum On Resistance (Ohm)
22@3.3V
Maximum On Resistance Range (Ohm)
10 to 25
Power Supply Type
Single
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.24(Min) mm
Package Width
3.91 mm
Package Length
4.9 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing

