Level Translators
PI4ULS3V204ZBEX
Voltage Level Shifter 4-CH Bidirectional 14-Pin TQFN EP T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Function
Voltage Level Shifter
Channel Type
Bidirectional
Number of Channels
4
Maximum Propagation Delay Time @ Maximum CL (ns)
260@1.1V@3.6V
Absolute Propagation Delay Time (ns)
260
Output Type
3-State|Open Drain|Push-Pull
Minimum Operating Supply Voltage (V)
1.1
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3.58(Max)
Package Length
3.58(Max)
PCB changed
14
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
14
Order Quantity