Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manual Reset
No
Interface Type
I2C
I2C Bus Interface Mode
Fast
Interrupt Output Option
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
56
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
56
Order Quantity

