Arrow Electronic Components Online
PI49FCT32807QE|DIODEZTX|simage
PI49FCT32807QE|DIODEZTX|limage
Clock Buffers and Drivers

PI49FCT32807QE

Clock Driver 10-OUT 1-IN 1:10 20-Pin QSOP Tube

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Input Frequency (MHz)
    133
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.5@2.97V to 3.63V
  • Absolute Propagation Delay Time (ns)
    2.5
  • Input Logic Level
    CMOS
  • Output Logic Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Quiescent Current (mA)
    0.0001(Typ)
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.24(Min)
  • Package Width
    3.91
  • Package Length
    8.66
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources