Arrow Electronic Components Online
PI3USB31532ZLEX|DIODEZTX|simage
PI3USB31532ZLEX|DIODEZTX|limage
USB Interface ICs

PI3USB31532ZLEX

USB Type-C 3.1 Gen2, DP 1.4 Crossbar Switch

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources