Arrow Electronic Components Online
No Image Available
Bus Switches

PI3USB14-AZHE

Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 20-Pin WQFN EP Tube

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Multiplexer/Demultiplexer Bus Switch
  • Configuration
    2 x 4:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Absolute Propagation Delay Time (ns)
    0.3
  • Process Technology
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.3@3.3V
  • Maximum On Resistance (Ohm)
    5(Typ)
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Quiescent Current (uA)
    60
  • Propagation Delay Test Condition (pF)
    10
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3.5
  • Package Length
    4.5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources