Arrow Electronic Components Online
PI3USB102GZLEX|DIODEZTX|simage
PI3USB102GZLEX|DIODEZTX|limage
Analog Switch Multiplexers

PI3USB102GZLEX

Analog Multiplexer Single 2:1 10-Pin TQFN T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Data Rate (Mbps)
    480(Typ)
  • Maximum Propagation Delay Bus to Bus (ns)
    0.25(Typ)
  • Maximum Turn-On Time (ns)
    50
  • Maximum Turn-Off Time (ns)
    11
  • Maximum Frequency (25°C) @ Vcc (MHz)
    1000(Typ)@3.3V
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.001@3.3V
  • Maximum Supply Current (mA)
    0.002@3.3V
  • Maximum High Level Output Current (mA)
    120
  • Maximum On Resistance (Ohm)
    5@3V
  • Maximum On Resistance Range (Ohm)
    5 to 10
  • Propagation Delay Test Condition (pF)
    10
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    1.3
  • Package Length
    1.6
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources