PCI Express Switches
PI3PCIE3412AZHEX
PCI Express Switch Mux/Demux 2Lanes 4-CH 42-Pin TQFN EP T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Mux/Demux
Number of Lanes
2
Number of Channels
4
Bandwidth (Gbps)
8.2(Typ)
Typical Single Supply Voltage (V)
3.3
Maximum Power Dissipation (W)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3.5
Package Length
9
PCB changed
42
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
42
Lead Shape
No Lead

