Signal Buffers and Repeaters
PI3EQX7741AIQZDEX
Repeater 3.3V Automotive AEC-Q100 20-Pin TQFN EP T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Repeater
Typical Operating Supply Voltage (V)
3.3
Maximum Power Dissipation (mW)
330
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
20
We don't have prices now, please check later.
Order Quantity